- RS Stock No.:
- 404-7867
- Mfr. Part No.:
- NCS-255-AD
- Brand:
- Nanahoshi Kagaku
Discontinued product
- RS Stock No.:
- 404-7867
- Mfr. Part No.:
- NCS-255-AD
- Brand:
- Nanahoshi Kagaku
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NCS Male Adapters (M)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
Body Orientation | Straight |
Series | NCS |
Contact Plating | Gold over Nickel |
Contact Material | Copper |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | 120.0°C |