- RS Stock No.:
- 404-7384
- Mfr. Part No.:
- NCS-402-R
- Brand:
- Nanahoshi Kagaku
Discontinued product
- RS Stock No.:
- 404-7384
- Mfr. Part No.:
- NCS-402-R
- Brand:
- Nanahoshi Kagaku
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NCS Male Receptacle
Note
For dimensions of shell sizes 16 and over, contact technical support.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
Body Orientation | Straight |
Series | NCS |
Contact Plating | Gold over Nickel |
Maximum Operating Temperature | 120.0°C |
Minimum Operating Temperature | -40.0°C |
Contact Material | Copper |