- RS Stock No.:
- 404-6858
- Mfr. Part No.:
- NCS-252-P
- Brand:
- Nanahoshi Kagaku
Discontinued product
- RS Stock No.:
- 404-6858
- Mfr. Part No.:
- NCS-252-P
- Brand:
- Nanahoshi Kagaku
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NCS Male Plugs (F)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
Series | NCS |
Body Orientation | Straight |
Contact Plating | Gold over Nickel |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |
Maximum Operating Temperature | +120°C |