- RS Stock No.:
- 404-6505
- Mfr. Part No.:
- NCS-305-PM
- Brand:
- Nanahoshi Kagaku
Discontinued product
- RS Stock No.:
- 404-6505
- Mfr. Part No.:
- NCS-305-PM
- Brand:
- Nanahoshi Kagaku
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NCS Female Plug
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 15.0A |
Body Orientation | Straight |
Series | NCS |
Voltage Rating | 250 V |
Shell Size | 30 |
Contact Plating | Gold over Nickel |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Contact Material | Copper |