- RS Stock No.:
- 404-6426
- Mfr. Part No.:
- NCS-254-PM
- Brand:
- Nanahoshi Kagaku
Discontinued product
- RS Stock No.:
- 404-6426
- Mfr. Part No.:
- NCS-254-PM
- Brand:
- Nanahoshi Kagaku
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NCS Female Plug
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 20.0A |
Series | NCS |
Body Orientation | Straight |
Voltage Rating | 250.0 V |
Shell Size | 25 |
Contact Plating | Gold over Nickel |
Maximum Operating Temperature | 120.0°C |
Contact Material | Copper |
Minimum Operating Temperature | -40.0°C |