- RS Stock No.:
- 340-1715
- Mfr. Part No.:
- KPTC2E16-26S-F-MA
- Brand:
- ITT Cannon
Discontinued product
- RS Stock No.:
- 340-1715
- Mfr. Part No.:
- KPTC2E16-26S-F-MA
- Brand:
- ITT Cannon
Technical Reference
Legislation and Compliance
Non Compliant
Product Details
Chassis Plugs and Sockets
From ITT Cannon's miniature circular connector system series, this panel mount connector is commonly used for automotive and industrial machinery applications.
Note
Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 26 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 7.5A |
Series | KPTC |
Body Orientation | Straight |
Shell Size | 16 |
Contact Plating | Gold, Silver |
Contact Material | Copper |
- RS Stock No.:
- 340-1715
- Mfr. Part No.:
- KPTC2E16-26S-F-MA
- Brand:
- ITT Cannon