- RS Stock No.:
- 340-1608
- Mfr. Part No.:
- KPTC6F16-26SFMA
- Brand:
- ITT Cannon
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 340-1608
- Mfr. Part No.:
- KPTC6F16-26SFMA
- Brand:
- ITT Cannon
Technical Reference
Legislation and Compliance
Non Compliant
Product Details
Cable Plugs and Sockets
Note
Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 26 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 7.5A |
Series | KPTC |
Body Orientation | Straight |
Shell Size | 16 |
Strain Relief | Yes |
Contact Plating | Gold, Silver |
Contact Material | Copper |
- RS Stock No.:
- 340-1608
- Mfr. Part No.:
- KPTC6F16-26SFMA
- Brand:
- ITT Cannon