- RS Stock No.:
- 265-9812
- Mfr. Part No.:
- 192993-0051
- Brand:
- ITT Cannon
Discontinued product
- RS Stock No.:
- 265-9812
- Mfr. Part No.:
- 192993-0051
- Brand:
- ITT Cannon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
ITT Cannon Circular Connector
The ITT Cannon Trident TNM series 4-contacts, the male circular connector has a plug(socket)-type connection. This cable mount connector has a voltage rating of 250VAC and a current rating of up to 16A per contact. This connector is made from strong nickel-plated zinc alloy shells with a metal coupling ring for high reliability and durability. This connector provides RF shielding from cable to equipment or cable to cable that satisfies EMC requirements.
ITT TNM shielded
Signal versions have the same planform and contact arrangements as the QM range so upgrading and interchangeability can be achieved.
Includes a rear rubber seal that enables IP67 rating to be maintained if only some contacts are used. The rubber seal can be discarded if a backshell is to be used. Both are rated to IP67.
Cable, chassis and jam nut configurations available in standard and reversed formats
One, two or three-part crimp contacts, also solder cup and PCB terminating contacts available for signal transfer. Power contacts are only required for power/signal connector types.
Note:
Contacts and crimp tooling must be ordered separately (typical of contact range) for full selection of contacts
ITT TNM shielded
Signal versions have the same planform and contact arrangements as the QM range so upgrading and interchangeability can be achieved.
Includes a rear rubber seal that enables IP67 rating to be maintained if only some contacts are used. The rubber seal can be discarded if a backshell is to be used. Both are rated to IP67.
Cable, chassis and jam nut configurations available in standard and reversed formats
One, two or three-part crimp contacts, also solder cup and PCB terminating contacts available for signal transfer. Power contacts are only required for power/signal connector types.
Note:
Contacts and crimp tooling must be ordered separately (typical of contact range) for full selection of contacts
Features and Benefits
Straight body orientation
Crimp termination method
Shell size is 10
Durability of 200 mating cycles
RF shielding inherent in the full metal construction
Operating temperature ranging between -55°C and 105°C
Crimp termination method
Shell size is 10
Durability of 200 mating cycles
RF shielding inherent in the full metal construction
Operating temperature ranging between -55°C and 105°C
Applications
Industrial automation
Commercial electronics
Commercial electronics
Certifications
IP67 rated
UL approved
UL approved
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Crimp |
Series | Trident TNM |
Body Orientation | Straight |
Housing Material | Zinc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
- RS Stock No.:
- 265-9812
- Mfr. Part No.:
- 192993-0051
- Brand:
- ITT Cannon