- RS Stock No.:
- 190-3086
- Mfr. Part No.:
- MBG30P1
- Brand:
- Souriau
Discontinued product
- RS Stock No.:
- 190-3086
- Mfr. Part No.:
- MBG30P1
- Brand:
- Souriau
Technical Reference
Legislation and Compliance
Product Details
Plug Connector for Socket Contacts - MBG Series
Female plug connector for socket contacts
Quick and easy installation with latching mechanism
5000 mating / unmating cycles
Quick and easy installation with latching mechanism
5000 mating / unmating cycles
Push Pull Souriau
Specifications
Attribute | Value |
---|---|
Number of Contacts | 30 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Crimp |
Series | MBG |
Body Orientation | Straight |
Mating Type | Push-Pull |
Housing Material | Thermoplastic |