- RS Stock No.:
- 186-4590
- Mfr. Part No.:
- FLKC-06FGMS-GCP-213
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 186-4590
- Mfr. Part No.:
- FLKC-06FGMS-GCP-213
- Brand:
- Amphenol Industrial
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol FLO LK Series Push-Pull Connectors
Amphenol FLO LK series push-pull connectors offer a quick and easy mating for a precise and reliable connection for data, signal, and power transmissions in indoor and outdoor environments. Typical applications include HD video cameras, non-invasive medical electronic equipment, military, testing, and measurement equipment.
Features and Benefits
Corrosion resistant coating
Push-pull mechanism
360° Shielding
UL94V-0 flammability rating
Field installable
IP68 Waterproof rating
Copper alloy housing with chrome surface plating
Compatible with Lemo K-Series connectors
Push-pull mechanism
360° Shielding
UL94V-0 flammability rating
Field installable
IP68 Waterproof rating
Copper alloy housing with chrome surface plating
Compatible with Lemo K-Series connectors
FLKC-06FGMS-GCP-213 180° Male Field Installable Plug
Housing Size 1
Male Housing & Male contact gender
6 Solder Contact pins
Featuring a cable bend relief, for cable OD size 5.8-6.1 mm
Male Housing & Male contact gender
6 Solder Contact pins
Featuring a cable bend relief, for cable OD size 5.8-6.1 mm
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 7.0A |
Body Orientation | Straight |
Series | K |
Voltage Rating | 800.0 V |
Mating Type | Push-Pull |
Housing Material | Thermoplastic |
Pole Format | 6P |
Contact Plating | Gold |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |
- RS Stock No.:
- 186-4590
- Mfr. Part No.:
- FLKC-06FGMS-GCP-213
- Brand:
- Amphenol Industrial