- RS Stock No.:
- 182-2066
- Mfr. Part No.:
- CC-03BFMB-QL8APP
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 182-2066
- Mfr. Part No.:
- CC-03BFMB-QL8APP
- Brand:
- Amphenol Industrial
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial CC-03BFMB-QL8APP is X-lok series cable mount type 3 contact male circular connector.
Number of Contacts: 3
Plug/Socket : Plug
Termination Method : Solder
IP Rating: IP68
Plug/Socket : Plug
Termination Method : Solder
IP Rating: IP68
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Series | X-Lok |
- RS Stock No.:
- 182-2066
- Mfr. Part No.:
- CC-03BFMB-QL8APP
- Brand:
- Amphenol Industrial