- RS Stock No.:
- 182-1256
- Mfr. Part No.:
- MSAS-05PFFP-SF8001
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 182-1256
- Mfr. Part No.:
- MSAS-05PFFP-SF8001
- Brand:
- Amphenol Industrial
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Connector Size | M8 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP68, IP69K |
Current Rating | 4.0A |
Voltage Rating | 60 V |
Mating Type | Screw Thread |
Housing Material | GF, Nylon |
Pole Format | 5P |
Contact Plating | Gold |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
- RS Stock No.:
- 182-1256
- Mfr. Part No.:
- MSAS-05PFFP-SF8001
- Brand:
- Amphenol Industrial