Amphenol M Series Male Circular Connector, 10 contacts Plug

  • RS Stock No. 182-1249
  • Mfr. Part No. M12A-10PMMP-SF8001
  • Brand Amphenol
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details
Specifications
Attribute Value
Number of Contacts 10
Plug/Socket Plug
Termination Method Solder Cup
IP Rating IP68
Contact Gender Male
Series M
10 In stock for FREE next working day delivery
Price Each
£ 10.51
(exc. VAT)
£ 12.61
(inc. VAT)
Units
Per unit
1 - 9
£10.51
10 - 24
£9.63
25 +
£8.67
Related Products
CD-10RMMS-QC8001 | Amphenol CD Series Cable Mount Connector, ...
Description:
CD-10RMMS-QC8001 | Amphenol CD Series Cable Mount Connector, 10 contacts Plug