- RS Stock No.:
- 182-1182
- Mfr. Part No.:
- MSAS-06PFFS-SF8001
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 182-1182
- Mfr. Part No.:
- MSAS-06PFFS-SF8001
- Brand:
- Amphenol Industrial
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial circular connector is a panel mounting type female connector with screw termination method and M8 of connector size.
Operating Temperature: -40°C to +105°C
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP68, IP69K |
Current Rating | 2.0A |
Voltage Rating | 30 V |
Mating Type | Screw Thread |
Housing Material | GF, Nylon |
Pole Format | 6P |
Contact Plating | Gold |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |
- RS Stock No.:
- 182-1182
- Mfr. Part No.:
- MSAS-06PFFS-SF8001
- Brand:
- Amphenol Industrial