- RS Stock No.:
- 182-1176
- Mfr. Part No.:
- MSAS-10PMMS-SF8002
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 182-1176
- Mfr. Part No.:
- MSAS-10PMMS-SF8002
- Brand:
- Amphenol Industrial
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial circular connector is a panel mounting type male connector with solder termination method and M12 of connector size.
Operating Temperature: -40°C to +105°C
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Mounting Type | Panel Mount |
Connector Size | M8 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP68, IP69K |
Current Rating | 1.5A |
Voltage Rating | 30 V |
Mating Type | Screw Thread |
Housing Material | GF, Nylon |
Pole Format | 10P |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Contact Material | Copper |
- RS Stock No.:
- 182-1176
- Mfr. Part No.:
- MSAS-10PMMS-SF8002
- Brand:
- Amphenol Industrial