- RS Stock No.:
- 175-6283
- Mfr. Part No.:
- 42-520042
- Brand:
- Provertha
Discontinued product
- RS Stock No.:
- 175-6283
- Mfr. Part No.:
- 42-520042
- Brand:
- Provertha
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Provertha circular connector is a male plug M12 of connector size.
Degree of protection: IP 67
Crimp tools as accessories available
Insulators with A-5 coding
Crimp tools as accessories available
Insulators with A-5 coding
Specifications
Attribute | Value |
---|---|
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Series | 42 |