- RS Stock No.:
- 175-6018
- Mfr. Part No.:
- JMXHH1G07FCUDSU
- Brand:
- Souriau
Discontinued product
- RS Stock No.:
- 175-6018
- Mfr. Part No.:
- JMXHH1G07FCUDSU
- Brand:
- Souriau
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Waterproof, A Full Solution Offering, A Reinforced Traceability, Ergonomic / Aesthetic design, Flexibility & Availability
A rubber gland certifying the sealing between the cable and the plug
Compound on solder receptacles
Overmolded Cable Assembly solutions
Withstands autoclave process
A date code (Year - Week) available on the plug and receptacle to ensure full traceability
Not visible once installed
An instinctive feeling design with your fingers
Keying and color identification to help avoid accidental mating errors
Attractive and appealing design to fit with all medical equipment
Worldwide distribution network ensuring full availability and logistical support
A dedicated team available for technical support, training and engineering collaboration
Compound on solder receptacles
Overmolded Cable Assembly solutions
Withstands autoclave process
A date code (Year - Week) available on the plug and receptacle to ensure full traceability
Not visible once installed
An instinctive feeling design with your fingers
Keying and color identification to help avoid accidental mating errors
Attractive and appealing design to fit with all medical equipment
Worldwide distribution network ensuring full availability and logistical support
A dedicated team available for technical support, training and engineering collaboration
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Front Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP68 |
Current Rating | 7.0A |
Series | JMX |
Body Orientation | Straight |
Voltage Rating | 160.0 V |
Mating Type | Push-Pull |
Shell Size | 1 |
Housing Material | Polymer |
Pole Format | 7P |
Contact Plating | Gold |
Minimum Operating Temperature | -20.0°C |
Contact Material | Copper |
Maximum Operating Temperature | 100.0°C |