- RS Stock No.:
- 174-9533
- Mfr. Part No.:
- Q8DU-05PMMS-QF8001
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 174-9533
- Mfr. Part No.:
- Q8DU-05PMMS-QF8001
- Brand:
- Amphenol Industrial
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Q8DU series, 5 pins, HS-Lok mating style, Q8 front fastened connector have male pin contact gender and current rating of 5+2A.
IP68, mated waterproof rating
Thermoplastic housing
Copper alloy, gold plated pins
Temperature ranges between -40℃ to 105℃
Thermoplastic housing
Copper alloy, gold plated pins
Temperature ranges between -40℃ to 105℃
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 7.0A |
Series | Q8DU |
Body Orientation | Straight |
Voltage Rating | 1.0 kV, 100 V |
Mating Type | HS-Lok |
Housing Material | Thermoplastic |
Pole Format | 5P |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Contact Material | Copper |