- RS Stock No.:
- 174-9460
- Mfr. Part No.:
- Q8U-06PMMS-QF8001
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 174-9460
- Mfr. Part No.:
- Q8U-06PMMS-QF8001
- Brand:
- Amphenol Industrial
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Q8U series, 6 pins, HS-Lok mating style, Q8 front fastened connector have male pin contact gender and current rating of 2A.
IP68, mated waterproof rating
Thermoplastic housing
Copper alloy, gold plated pins
Temperature ranges between -40℃ to 105℃
Thermoplastic housing
Copper alloy, gold plated pins
Temperature ranges between -40℃ to 105℃
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 2.0A |
Body Orientation | Straight |
Series | Q8U |
Voltage Rating | 1.0 kV, 100 V |
Mating Type | HS-Lok |
Housing Material | Thermoplastic |
Pole Format | 6P |
Contact Plating | Gold |
Maximum Operating Temperature | +105°C |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |