- RS Stock No.:
- 174-9414
- Mfr. Part No.:
- BB-03PMFS-QC800P
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 174-9414
- Mfr. Part No.:
- BB-03PMFS-QC800P
- Brand:
- Amphenol Industrial
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol BB series, 3 pins, X-Lok mating style, standard (B)-size front fastened connector has female pin contact gender and current rating of 10A.
Nylon+GF connector body
IP68, unmated waterproof rating
Thermoplastic housing
Copper alloy, gold plated pins
Temperature ranges between -40℃ to 105℃
IP68, unmated waterproof rating
Thermoplastic housing
Copper alloy, gold plated pins
Temperature ranges between -40℃ to 105℃
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 10.0A |
Series | BB |
Body Orientation | Straight |
Voltage Rating | 300 V |
Mating Type | X-Lok |
Housing Material | Nylon |
Pole Format | 3P |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |
Maximum Operating Temperature | +105°C |