Bulgin Connector, 2 Contacts, Rear Mount, Miniature Connector, Socket, Male, IP66, IP68, IP69K, Buccaneer 4000 Series
- RS Stock No.:
- 174-7138
- Mfr. Part No.:
- PXP4013/02P/PC
- Brand:
- Bulgin
Discontinued product
- RS Stock No.:
- 174-7138
- Mfr. Part No.:
- PXP4013/02P/PC
- Brand:
- Bulgin
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
The 4000 Series brings high power and data in a compact form factor. Its small and mightycharacteristics make it ideal for power and data applications across a wide variety of Markets.
2, 3, 4, 6, 8, 10 & 12 pole configuration
Power ratings up to 13A, 600V
Cable range from 3 to 7mm
Diameter over coupling ring 19.7mm
Flex, Flex In-Line, Rear Panel andPCB mounting body styles
Colour coded O-rings & washers for easy identificaiton purposes
Plug and Socket versions in all body styles
Flame Retardant moulding material
Contacts supplied separately (except PCB versions)
Sealing caps available
Crimp and solder contacts
Power ratings up to 13A, 600V
Cable range from 3 to 7mm
Diameter over coupling ring 19.7mm
Flex, Flex In-Line, Rear Panel andPCB mounting body styles
Colour coded O-rings & washers for easy identificaiton purposes
Plug and Socket versions in all body styles
Flame Retardant moulding material
Contacts supplied separately (except PCB versions)
Sealing caps available
Crimp and solder contacts
Rear Panel Mount PCB Mount Connector PXP4013 Series 2 Pole Pin
Mates with Flex Cable connector PXP4010, PXP4011
Rear Panel mounting
Pin or socket
Single hole fixing
Contacts supplied separately
2, 3, 4, 6, 8, 10 & 12 pole
Rear Panel mounting
Pin or socket
Single hole fixing
Contacts supplied separately
2, 3, 4, 6, 8, 10 & 12 pole
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Rear Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Crimp, Solder |
IP Rating | IP66, IP68, IP69K |
Current Rating | 5.0 A, 8.0A |
Series | Buccaneer 4000 |
Body Orientation | Straight |
Voltage Rating | 600.0 V |
Shell Size | 20 |
Mating Type | Quick Connect |
Housing Material | Polymer |
Pole Format | 2P |
Strain Relief | No |
Contact Plating | Gold |
Shielded/Unshielded | Unshielded |
Series Number | 4000 |
Maximum Operating Temperature | 120.0°C |
Contact Material | Copper |
Minimum Operating Temperature | -40.0°C |