- RS Stock No.:
- 904-4933
- Mfr. Part No.:
- WRSMV 4-WRKMV 4-521/5 M
- Brand:
- Hirschmann
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 904-4933
- Mfr. Part No.:
- WRSMV 4-WRKMV 4-521/5 M
- Brand:
- Hirschmann
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
M8 to M8 Cable
From Hirschmann, this M8 to M8 circular contact cable assembly is ideal for sensor and automation applications. With secure locking rings that ensure resistance to vibration, this M8 to m8 cable assembly also benefits from a high ingress protection, meaning it is ideal for use in harsh and industrial environments.
Features and Benefits:
Moulded Cable
Locking O-ring
Insulation Resistance: > 10^9Ω
Contact Resistance: ≤ 5 mΩ
Moulded Cable
Locking O-ring
Insulation Resistance: > 10^9Ω
Contact Resistance: ≤ 5 mΩ
Hirschmann - M8 og M12
Specifications
Attribute | Value |
---|---|
Number of Cores | 4 |
Cross Sectional Area | 0.25 mm² |
Length | 5m |
Sheath Colour | Orange |
Voltage Rating | 30 V |
Current Rating | 4 A |
IP Rating | IP67, IP68, IP69K |
American Wire Gauge | 0.25 |
Conductor Resistance | ≤5 mΩ |
Insulation Material | PP |
Outer Diameter | 4.7mm |
Operating Temperature Range | -40 → +105 °C |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | -40°C |
Standards Met | ECOLAB, UL |
Conductor Material | CuSn |
Maximum Operating Temperature | +105°C |
Oil Resistant | Yes |