- RS Stock No.:
- 904-4775
- Mfr. Part No.:
- WRKT 5-522/5 M
- Brand:
- Hirschmann
- RS Stock No.:
- 904-4775
- Mfr. Part No.:
- WRKT 5-522/5 M
- Brand:
- Hirschmann
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
M12 Single-ended Assembly
PVC or PUR 2 metre leads with either 3, 4 or 5 way, straight or 90° heads.
Lead Length 2m
Current Rating 4A
Temperature Rating (°C) -25 → +90
Current Rating 4A
Temperature Rating (°C) -25 → +90
Hirschmann - M8 og M12
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.25 mm² |
Number of Cores | 5 |
Length | 5m |
Sheath Colour | Orange |
Voltage Rating | 60 V |
Current Rating | 4 A |
IP Rating | IP67, IP68, IP69K |
Cable Shape | Single Core |
Oil Resistant | Yes |
Standards Met | ECOLAB, UL |
Minimum Operating Temperature | -40°C |
Fire Behaviour | Flame Retardant |
Insulation Material | PP |
Conductor Resistance | ≤5 mΩ |
Outer Diameter | 5mm |
American Wire Gauge | 0.25 |
Operating Temperature Range | -40 → +105 °C |
Maximum Operating Temperature | +105°C |
Conductor Material | CuZn |