- RS Stock No.:
- 904-4719
- Mfr. Part No.:
- WRKMV 4-521/5 M
- Brand:
- Hirschmann
Discontinued product
- RS Stock No.:
- 904-4719
- Mfr. Part No.:
- WRKMV 4-521/5 M
- Brand:
- Hirschmann
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
M8 Single-ended Assembly
From Hirschmann, this cable assembly is left unterminated at one end and has an M8 connector with a secure locking ring at the other, assuring a secure connection that is resistant to vibration. This M8 single-ended assembly is ideal for use in industrial automation and sensor applications, and features a high degree of ingress protection when mated.
Features and Benefits:
Contact resistance of ≤ 5 mΩ
Moulded Cable
Vibration Resistance
Nickel plated knurled screw connector
Contact resistance of ≤ 5 mΩ
Moulded Cable
Vibration Resistance
Nickel plated knurled screw connector
Hirschmann - M8 og M12
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.25 mm² |
Number of Cores | 4 |
Sheath Colour | Orange |
Length | 5m |
Current Rating | 3 A |
Voltage Rating | 30 V |
IP Rating | IP67, IP68, IP69K |
Conductor Resistance | ≤5 mΩ |
American Wire Gauge | 0.25 |
Outer Diameter | 4.7mm |
Operating Temperature Range | -40 → +105 °C |
Insulation Material | PP |
Conductor Material | CuZn |
Maximum Operating Temperature | +105°C |
Cable Shape | Single Core |
Oil Resistant | Yes |
Standards Met | ECOLAB, UL |
Minimum Operating Temperature | -40°C |
Fire Behaviour | Flame Retardant |