- RS Stock No.:
- 877-4431
- Mfr. Part No.:
- 21348081388100
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 877-4431
- Mfr. Part No.:
- 21348081388100
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
Product Details
M8 Double Ended Cordsets
A comprehensive offering of Harting straight male to straight or angled female cable connector cordsets, in M8 format with A coding in 3, and 4 ways. These durable connector cordsets are suitable for many data networking applications, including Fast Ethernet,which are found in many industries. Connector cordsets are supplied with 1, 5 and 10 metres of either grey PVC or black PUR cable as stated and are terminated with a straight or angled M8 male or female cable connector at either end.
Features
Suitable for Fast Ethernet
Cordset available in 1, 5 and 10 metre lengths
Cordset available in 1, 5 and 10 metre lengths
Standards
IEC 61076-2-101
Harting M8 Cordsets
Specifications
Attribute | Value |
---|---|
Series | 2134 |
Cross Sectional Area | 0.25 mm² |
Number of Cores | 3 |
Sheath Colour | Black |
Length | 10m |
Sheath Material | Polyurethane PUR |
IP Rating | IP67 |
American Wire Gauge | 24 |
Cable Shape | Multicore |
Standards Met | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +80 °C |
Maximum Operating Temperature | +80°C |