- RS Stock No.:
- 181-2152
- Mfr. Part No.:
- 2322330-9
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 181-2152
- Mfr. Part No.:
- 2322330-9
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
Decrease installation time with pre-assembled cable assemblies
With 42.5mm length, the right angle connector can be used in limited space areas
Available with CAT5e or CAT7 Cable with data speed up to 10Gb/s allowing for higher network speed and capacity
Pre-assembled cable assembly
Crimped cable strain relief
Available with CAT5e or CAT7 cable in D4-Male, A8-Male and X8-Male coding
Available in lengths from 1m to 20m with 0.5m increments.
With 42.5mm length, the right angle connector can be used in limited space areas
Available with CAT5e or CAT7 Cable with data speed up to 10Gb/s allowing for higher network speed and capacity
Pre-assembled cable assembly
Crimped cable strain relief
Available with CAT5e or CAT7 cable in D4-Male, A8-Male and X8-Male coding
Available in lengths from 1m to 20m with 0.5m increments.
Our D4-M Straight rail cable assemblies meet the demand for increasing digitization in applications such as rail data communication systems and heavy industrial applications.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.34 mm² |
Number of Cores | 4 |
Sheath Material | Flame Retardant Non-Corrosive FRNC, Low Smoke Zero Halogen (LSZH) |
Sheath Colour | Blue |
Length | 5m |
Shielding | SFTP |
IP Rating | IP67 |
Conductor Material | Tinned Copper |
American Wire Gauge | 22 AWG |
Operating Temperature Range | -40 → +85 °C |
Outer Diameter | 6.5mm |
Fire Behaviour | LSFRZH |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Standards Met | EU ELV Directive 2000/53/EC |
- RS Stock No.:
- 181-2152
- Mfr. Part No.:
- 2322330-9
- Brand:
- TE Connectivity