Molex Straight M12 to Straight M12 Cable assembly, 250mm Cable

  • RS Stock No. 173-7356
  • Mfr. Part No. 120244-0200
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PL
Product Details

Brad® Micro-Change® M12 Circular Hybrid Technology Connector and Cordsets

Brad® Micro-Change® M12 threaded coupling connectors and cordsets are IP67 rated with sealed,wrap-around shielding, combining Cat5e Ethernet speed with power lines for superb signal integrity.The fully shielded 4-pin array is enclosed by a wrap-around metal tube shield which allows for optimum signal integrity and performance. The 8-pole (4+4) M12 connector features two Cat5e Ethernet data lines and 4 power lines capable of carrying up to 6.0A and the 6-pole (4+2) format M12 connector features two Cat5e Ethernet data lines and 2 power lines carry up to 10.0A. Combining power and data lines into one connector reduces cabling requirements and lowers installation time and associated costs. The sealed CHT connector system is suitable for industrial process and automation control applications, HVAC control systems, telecoms infrastructure and base stations.

Shielded cable for Cat5e Ethernet performance
IP67-sealed interface
Nickel-plated brass cordset coupling nuts and receptacle shells
Cordsets feature M12 overmolded male-to-male CHT cable connectors

BRAD - M12

Specifications
Attribute Value
Connector A Straight M12
Connector B Straight M12
Length 250mm
Connector A Number of Contacts 4
Connector B Number of Contacts 4
Sheath Colour Grey
Connector B Housing Gender Plug
Shielding Unshielded
American Wire Gauge 18 AWG, 26 AWG
Sheath Material Polyurethane PUR
Connector A Housing Gender Plug
Available to back order for despatch when stock is available
Price Each (In a Bag of 24)
£ 30.951
(exc. VAT)
£ 37.141
(inc. VAT)
Units
Per unit
Per Bag*
24 +
£30.951
£742.824
*price indicative
Related Products
From Lemo, this G keyed connector cable assembly ...
Description:
From Lemo, this G keyed connector cable assembly has Lemo standard chrome plated finish. This 00 series patch-cord features male contact plug connectors with black strain relief on each end of the cable, and is suitable for connection between electronic equipment applications. This G-keyed connector assebly is not suitable for ...
Souriau UTL series power connectors, offered in male ...
Description:
Souriau UTL series power connectors, offered in male and female plugs and receptacles, are a versatile plastic connector system suitable for many interior and exterior power connector applications. These Souriau UTL series power connectors feature a key shape coupling and latching system for easy mating and are designed to be ...
Brought to you under the trusted RS Brand, ...
Description:
Brought to you under the trusted RS Brand, this range of M12 connector cable assemblies are commonly used in sensor and automation equipment. Fitted with a secure coupling nut, these RS M12 cable assemblies are an ideal solution for when reliable data transference is needed.The M12 connector boasts a high ...
1405329 | Phoenix Contact, VS-PPC-F2-PC-POBK Series, Protective Cover ...
Description:
1405329 | Phoenix Contact, VS-PPC-F2-PC-POBK Series, Protective Cover Cable assembly