TE Connectivity Industrial Automation Cable Assembly, 2.2m
- RS Stock No.:
- 134-5794
- Mfr. Part No.:
- T4171210404-001
- Brand:
- TE Connectivity
- RS Stock No.:
- 134-5794
- Mfr. Part No.:
- T4171210404-001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | T417 | |
| Cross Sectional Area | 0.34 mm² | |
| Number of Cores | 4 | |
| Length | 2.2m | |
| Voltage Rating | 250 V ac/dc | |
| Current Rating | 4 A | |
| IP Rating | IP67 | |
| American Wire Gauge | 22 | |
| Insulation Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Priced to Clear | Yes | |
| Cable Shape | Multicore | |
| Operating Temperature Range | -40 → +85 °C | |
| Maximum Operating Temperature | +85°C | |
| Conductor Material | Copper | |
| Conductor Resistance | <lteq/>10 m<ohm/> | |
| Fire Behaviour | Self-extinguishing | |
| Standards Met | IEC 61076-2-101, UL, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series T417 | ||
Cross Sectional Area 0.34 mm² | ||
Number of Cores 4 | ||
Length 2.2m | ||
Voltage Rating 250 V ac/dc | ||
Current Rating 4 A | ||
IP Rating IP67 | ||
American Wire Gauge 22 | ||
Insulation Material PVC | ||
Minimum Operating Temperature -40°C | ||
Priced to Clear Yes | ||
Cable Shape Multicore | ||
Operating Temperature Range -40 → +85 °C | ||
Maximum Operating Temperature +85°C | ||
Conductor Material Copper | ||
Conductor Resistance <lteq/>10 m<ohm/> | ||
Fire Behaviour Self-extinguishing | ||
Standards Met IEC 61076-2-101, UL, UL 94 V-0 | ||
M12 Front Mounted, 200mm Wire
Brought to you from TE Connectivity, these M12 front mounting connectors are conveniently designed to be used with various applications. With A, B and D codes all available, you are sure to find a perfect fit for your application. The sleek design of these plugs and sockets, including the added 0.2 m cable and coupled with the IP67 rating ensures excellent durability within harsh environments. All models are highly reliable and excellent quality.
Features & Benefits
Codes, A, B and D
Both Male and Female version available
Shielded
Cable type: PVC

