- RS Stock No.:
- 909-1755
- Mfr. Part No.:
- PRX+890100-BP
- Brand:
- HSI SENSING
Discontinued product
- RS Stock No.:
- 909-1755
- Mfr. Part No.:
- PRX+890100-BP
- Brand:
- HSI SENSING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
PRX Series Magnetic Proximity Sensors
HSI Sensing PRX series two part magnetic proximity sensors (sensor and actuator). All sensors feature hermetically sealed reed switch contacts that can survive harsh environments. Specially selected epoxy potting materials and rugged plastic cases withstand the impacts and forces of the real world.
HSI Sensing Magnetic Proximity Sensors
Specifications
Attribute | Value |
---|---|
Body Style | Block |
Output Type | NO |
Terminal Type | Cable |
Supply Voltage | 120 V ac |
Length | 23.11mm |
Width | 13.97mm |
Depth | 6.1mm |
Maximum DC Voltage | 100V |
Maximum AC Voltage | 120V |
Mounting Type | Non Flush |
Switching Current | 500 mA |
Maximum Operating Temperature | +80°C |
Housing Material | ABS |
Standards Met | UL |
Minimum Operating Temperature | -10°C |