Pepperl + Fuchs Inductive Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, NPN Output, 5 → 36 V dc, IP68
- RS Stock No.:
- 831-3688
- Mfr. Part No.:
- NBN4-12GM40-E0-V1
- Brand:
- Pepperl + Fuchs
Discontinued product
- RS Stock No.:
- 831-3688
- Mfr. Part No.:
- NBN4-12GM40-E0-V1
- Brand:
- Pepperl + Fuchs
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Pepperl+Fuchs Inductive Sensors
Inductive sensors are available with different sensing and temperature ranges to suit a variety of industrial applications.
Block style
Flush or embeddable installation
LED indication
Flush or embeddable installation
LED indication
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Thread Size | M12 x 1 |
Body Style | Barrel |
Output Type | NPN |
Detection Range | 4 mm |
Terminal Type | 4-Pin M12 Connector |
Supply Voltage | 5 → 36 V dc |
IP Rating | IP68 |
Length | 50mm |
Maximum DC Voltage | 36V |
Mounting Type | Non Flush |
Switching Current | 200 mA |
Maximum Switching Frequency | 2650Hz |
Housing Material | Brass, White Bronze Coated |
Shielding | Partial |
Maximum Operating Temperature | +85°C |
Short Circuit Overload Protection | Yes |
Minimum Operating Temperature | -40°C |
Reverse Polarity Protection | Yes |
- RS Stock No.:
- 831-3688
- Mfr. Part No.:
- NBN4-12GM40-E0-V1
- Brand:
- Pepperl + Fuchs