Allen Bradley Barrel-Style Proximity Sensor, M12 x 1, 6 mm Detection, PNP-NO Output, 10 → 30 V dc, IP68, IP69K
- RS Stock No.:
- 134-8346
- Mfr. Part No.:
- 871TM-M6NP12-D4
- Brand:
- Allen Bradley
Discontinued product
- RS Stock No.:
- 134-8346
- Mfr. Part No.:
- 871TM-M6NP12-D4
- Brand:
- Allen Bradley
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
871TM Long Range Inductive Proximity Sensors
Allen Bradley 871TM series tubular stainless steel inductive sensors are ideal for harsh or extremely demanding environments. These sensors resist impact, abrasion and corrosion, to keep things moving where ordinary sensors grind to a halt. The 871TM series features full mechanical seals at all barrel openings and full epoxy encapsulation for optimal performance in the toughest environments. IO-Link enabled sensors offer advanced features and diagnostics including Automatic Device Configuration, multiple profiles, trending, descriptive tags, and device-specific parameters
Features and Benefits
IO-Link communication
Contacts are N.O. or N.C., NPN or PNP output
PVC or ToughLink™ cable or micro quick disconnect
1200 psi washdown
Short circuit, overload, transient noise, false pulse, reverse polarity and radio frequency interference protection
Allen Bradley Proximity Sensor, 400Hz Switching Frequency, 200mA Switching Current - 871TM-M6NP12-D4
Detect external materials in the vicinity of your equipment using this proximity sensor from Rockwell Automation's Allen Bradley range. Its IO-Link interface makes it simple to connect to a control system via an Ethernet link, so you can process data and run real-time diagnostics. This ensures smooth machine operation and limited downtime for optimal productivity. The device has a detection distance of 6mm to sense objects or movement and prevent damage caused by physical impact. With an M12 thread size and a length of 61.5mm, this component is ideal for installation in applications where space is tight.
• IP69K rating indicates protection against dust and high-temperature, high-pressure water jets
• Short-circuit and overload protection prevents damage from overcurrent for long-term use
• Robust stainless steel body offers the durability and corrosion resistance needed for use in challenging conditions
• Supply voltage rating between 10 and 30V DC to suit low-voltage applications
• Short-circuit and overload protection prevents damage from overcurrent for long-term use
• Robust stainless steel body offers the durability and corrosion resistance needed for use in challenging conditions
• Supply voltage rating between 10 and 30V DC to suit low-voltage applications
Standards and Certifications
• cULus
• CE Marked
• CE Marked
What's the operating temperature range of this device?
This device has a wide operating temperature range between -25°C and +70°C, so you can depend on it for use in harsh environments.
Specifications
Attribute | Value |
---|---|
Body Style | Barrel |
Thread Size | M12 x 1 |
Output Type | PNP-NO |
Detection Range | 6 mm |
Terminal Type | M12 - 4 Pin |
IP Rating | IP68, IP69K |
Supply Voltage | 10 → 30 V dc |
Length | 61.5mm |
Communication Protocol | IO-LINK |
Maximum DC Voltage | 30V |
Mounting Type | Non Flush |
Switching Current | 200 mA |
Shielding | Shielded |
Maximum Operating Temperature | +70°C |
Maximum Switching Frequency | 400Hz |
Housing Material | Stainless Steel |
Standards Met | CE, cULus |
Short Circuit Overload Protection | Yes |
Minimum Operating Temperature | -25°C |
Reverse Polarity Protection | Yes |
- RS Stock No.:
- 134-8346
- Mfr. Part No.:
- 871TM-M6NP12-D4
- Brand:
- Allen Bradley