- RS Stock No.:
- 134-8338
- Mfr. Part No.:
- 871C-MM2NP4-P3
- Brand:
- Allen Bradley
Discontinued product
- RS Stock No.:
- 134-8338
- Mfr. Part No.:
- 871C-MM2NP4-P3
- Brand:
- Allen Bradley
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
871C Miniature Inductive Sensors
Allen Bradley 871C series miniature inductive proximity sensors are self-contained, solid-state devices designed to sense the presence of ferrous and non-ferrous metal objects without touching them. These small-barrel sensors are designed for space-critical applications where standard-size sensors simply will not fit. IO-Link enabled sensors offer advanced features and diagnostics including Automatic Device Configuration, multiple profiles, trending, descriptive tags, and device-specific parameters
Features and Benefits
IO-Link communication
Three wire operation
3 conductor, 3-pin pico or 3 pin 6 in lead
3 mm, 4 mm, and 5 mm barrel diameters
10 V dc to 30 V dc
Normally open contacts
False pulse, transient noise, reverse polarity and short circuit protections
Specifications
Attribute | Value |
---|---|
Body Style | Barrel |
Output Type | PNP-NO |
Detection Range | 1.5 mm |
Terminal Type | M8 - 3 Pin |
Supply Voltage | 10 → 30 V dc |
IP Rating | IP67 |
Length | 22mm |
Communication Protocol | IO-LINK |
Width | 4mm |
Maximum DC Voltage | 30V |
Mounting Type | Flush Mount |
Switching Current | 200 mA |
Maximum Operating Temperature | +70°C |
Shielding | Shielded |
Maximum Switching Frequency | 3kHz |
Housing Material | Stainless Steel |
Minimum Operating Temperature | -25°C |
Short Circuit Overload Protection | Yes |
Standards Met | CE, cULus |
Reverse Polarity Protection | Yes |