Apem Red Indicator, Lead Wires Termination, 12 V dc, 14mm Mounting Hole Size, IP67

  • RS Stock No. 922-4858
  • Mfr. Part No. Q14F5CXXR12E-0SB
  • Brand APEM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Apem 14 mm Engraved LED Indicators, Automotive Symbol

These panel mount LED indicators are fitted with either a 10 mm coloured diffused epoxy lens or a 10 mm water clear super bright LED. The Bezel is flush mount and finished in bright chrome. The lenses are engraved with a wide selection of automotive symbols in a selection of colours.

These units are ideal for applications in harsh environments and are ingress protection sealed to IP67 standards.

Typical Applications

Process Controls
Professional Electrical Appliances
Civil engineering vehicles, trucks, diggers, crane, trains
HVAC, Energy Management
Lifts
Machine Tools

Features

14 mm panel mounting LED indicator
10 mm coloured diffused epoxy lens or 10 mm water clear super bright LEDs
Plated brass bezel finished in bright chrome, black chrome or satin grey
Prominent and flush bezel styles
12 V dc
IP67 sealed

Note

Supplied with fixing nut and spring washer

Specifications
Attribute Value
Voltage Rating 12 V dc
Light Output Colour Red
Mounting Hole Size 14mm
Lamp Type LED
Lamp Size 10 mm
Termination Type Lead Wires
IP Rating IP67
Bezel Style Flush
Bezel Colour Chrome
Current Rating 20 mA
Intensity 10 mcd
Length 19.4 mm
Priced to Clear Yes
13 In stock - FREE next working day delivery available
Price Each
Was £2.85
£ 2.54
(exc. VAT)
£ 3.05
(inc. VAT)
Units
Per unit
1 +
£2.54
Related Products
Brought to you by RS Pro, a high ...
Description:
Brought to you by RS Pro, a high quality range of LED indicators. Each indicator has a compact and durable build, enhanced by their IP67 rating. Making them perfect for both indoor and outdoor harsh environments. Quick and easy installation is a primary feature of these indicators, each unit includes ...
10 mm coloured diffused epoxy lens16 mm recessed ...
Description:
10 mm coloured diffused epoxy lens16 mm recessed style black plastic bezel enhances LED contrast Snap-in fixing, requires no additional hardware500 mm long wire lead connections Mounting hole size: 14 mm to 14.2 mm. Snap-in LED Indicator, 14mm Mount, 12/24Vdc.
RS Pro range of 14 mm diameter panel ...
Description:
RS Pro range of 14 mm diameter panel mount short body LED indicators with 10 mm coloured diffused LEDs. The indicators are available in bright or black chrome bezel finish with Prominent or flush bezel styles. Voltages in the range are available in 2 V, 12 V and 24 V ...
RS 14mm panel mount hyper bright LED indicators, ...
Description:
RS 14mm panel mount hyper bright LED indicators, with 10mm coloured diffused epoxy lens, available in prominent or flush bezel styles. Applications they are typically used in include: process controls, professional electrical appliances, communication, radars, civil engineering vehicles, trucks, diggers, cranes, trains, HVAC, energy management applications, lifts and machine tools. ...