RS PRO Blue Panel Mount Indicator, 12V dc, 8mm Mounting Hole Size, Faston, Solder Lug Termination, IP67
- RS Stock No.:
- 913-8700
- Brand:
- RS PRO
Available to back order for despatch 13/05/2024
Added
Price Each
£14.39
(exc. VAT)
£17.27
(inc. VAT)
Units | Per unit |
1 - 14 | £14.39 |
15 - 49 | £13.25 |
50 - 99 | £12.22 |
100 - 199 | £11.14 |
200 + | £9.95 |
- RS Stock No.:
- 913-8700
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Blue Indicator, 12 V DC, 8 mm Mounting Hole Size, Faston, Solder Lug Termination, IP67
This RS PRO blue LED indicator offers 200 mcd (microcandelas) of bright light that's visible from long distances and wide viewing angles. It comes with an extra-long mounting thread of 15 mm so it fixes onto thicker instrument panels to indicate workflow and modes of operation.
The unit features a flush bezel that fits neatly on flat surfaces, and its bright chrome finish contrasts with the light for greater visibility. An IP67 rating means it can withstand exposure to dust and water in harsh industrial environments. FASTON solder lug terminals offer a tight connection and are easy to connect and disconnect to and from the panel.
This product complies with RoHS (Restriction of Hazardous Substances) standards so it contains only minimal levels of restricted harmful materials. It's commonly used by panel builders and is found on heavy machinery, electronics devices and process control equipment.
The unit features a flush bezel that fits neatly on flat surfaces, and its bright chrome finish contrasts with the light for greater visibility. An IP67 rating means it can withstand exposure to dust and water in harsh industrial environments. FASTON solder lug terminals offer a tight connection and are easy to connect and disconnect to and from the panel.
This product complies with RoHS (Restriction of Hazardous Substances) standards so it contains only minimal levels of restricted harmful materials. It's commonly used by panel builders and is found on heavy machinery, electronics devices and process control equipment.
Features and Benefits
Current rating of 20 mA
Length of 21.6 mm
Panel mounting type
Mounting hole size of 8 mm
Voltage rating of 12 V DC
Operating temperature range of -40°C to +85°C
Length of 21.6 mm
Panel mounting type
Mounting hole size of 8 mm
Voltage rating of 12 V DC
Operating temperature range of -40°C to +85°C
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V dc |
Light Output Colour | Blue |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Faston, Solder Lug |
IP Rating | IP67 |
Bezel Style | Flush |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 200mcd |
Length | 21.6mm |
Related links
- RS PRO Red Panel Mount Indicator 8mm Mounting Hole Size Solder Lug...
- RS PRO Green Panel Mount Indicator 8mm Mounting Hole Size Solder...
- RS PRO Orange Panel Mount Indicator 8mm Mounting Hole Size Solder...
- Apem Blue Panel Mount Indicator 8mm Mounting Hole Size Solder Lug...
- RS PRO Blue Panel Mount Indicator 12mm Mounting Hole Size Solder...
- RS PRO White Panel Mount Indicator 8mm Mounting Hole Size Solder...
- RS PRO Blue Panel Mount Indicator 14mm Mounting Hole Size Solder...
- RS PRO Yellow Panel Mount Indicator 8mm Mounting Hole Size Solder...