RS PRO Red Panel Mount Indicator, 6V dc, 8mm Mounting Hole Size, Faston, Solder Lug Termination, IP67
- RS Stock No.:
- 913-2676
- Brand:
- RS PRO
- RS Stock No.:
- 913-2676
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
8mm Long Threaded Bezel IP67 LED Indicators
Product Description
RS 8 mm LED indicators now come with an extra-long thread of 15 mm to accommodate thicker panels. These RS Brand indicators have a bright chrome bezel and offer a hyper bright LED indication. Sealed to IP67 these indicators offer high ingress protection in an attractive indicator.
RS 8 mm LED indicators now come with an extra-long thread of 15 mm to accommodate thicker panels. These RS Brand indicators have a bright chrome bezel and offer a hyper bright LED indication. Sealed to IP67 these indicators offer high ingress protection in an attractive indicator.
Features and Benefits
15 mm long threaded bush.
8 mm cut out.
IP67 sealed.
Panel mounting.
Available in 6, 12, 24 V dc and 110, 220 V ac
Solder lugs.
15 mm long threaded bush.
8 mm cut out.
IP67 sealed.
Panel mounting.
Available in 6, 12, 24 V dc and 110, 220 V ac
Solder lugs.
Product Application Information
These products are ideally suited for panel builders and any indication applications. Especially suited for thick panels.
These products are ideally suited for panel builders and any indication applications. Especially suited for thick panels.
Note
DC versions have a shorter overall body length.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 6V dc |
Light Output Colour | Red |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Faston, Solder Lug |
IP Rating | IP67 |
Bezel Style | Flush |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 980mcd |
Length | 21.6mm |
Related links
- RS PRO Yellow Panel Mount Indicator 8mm Mounting Hole Size IP67
- Apem Red Panel Mount Indicator 8mm Mounting Hole Size Solder Lug...
- RS PRO Green Panel Mount Indicator 8mm Mounting Hole Size Solder...
- RS PRO White Panel Mount Indicator 8mm Mounting Hole Size Solder...
- RS PRO Orange Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Red Panel Mount Indicator 8mm Mounting Hole Size, Lead...
- RS PRO Red Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Blue Panel Mount Indicator 8mm Mounting Hole Size Solder...