- RS Stock No.:
- 898-7683
- Brand:
- RS PRO
34 In stock - FREE next working day delivery available
Added
Price Each
£23.41
(exc. VAT)
£28.09
(inc. VAT)
Units | Per unit |
1 - 11 | £23.41 |
12 - 24 | £21.53 |
25 - 49 | £19.86 |
50 - 99 | £18.17 |
100 + | £16.52 |
- RS Stock No.:
- 898-7683
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
22mm Flush Anodised Aluminium IP67 LED Indicators
RS Brand 22mm, new premium LED indicators boasts anodised bezels that matches the lens colour offering a great looking indicator. The flush aluminium bezel also offers a much lighter and durable product which is sealed to IP67. RS Brand offer a professional quality product at great prices. These indicators are available in 4 different colours and 5 voltage ratings. Two terminations are available, solder lug/Fastons or short bodies with wires (epoxy filled).
Anodised Aluminium Bezel.
AC/DC options.
Super bright LEDS.
22mm Panel cut out.
18mm Coloured lens.
Supplied with fixing nut, O-Ring seal and spring washer.
AC/DC options.
Super bright LEDS.
22mm Panel cut out.
18mm Coloured lens.
Supplied with fixing nut, O-Ring seal and spring washer.
Specifications
Attribute | Value |
---|---|
Light Output Colour | Red |
Mounting Hole Size | 22mm |
Lamp Type | LED |
Termination Type | Faston, Solder Lug |
IP Rating | IP67 |
Bezel Style | Flush |
Bezel Colour | Red |
Current Rating | 40mA |
Intensity | 700mcd |
Length | 41.5mm |
- RS Stock No.:
- 898-7683
- Brand:
- RS PRO