- RS Stock No.:
- 890-2522
- Mfr. Part No.:
- 608-2232-240F
- Brand:
- Dialight
Discontinued product
- RS Stock No.:
- 890-2522
- Mfr. Part No.:
- 608-2232-240F
- Brand:
- Dialight
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
608 Series
Dialight 608 series LED panel mount indicators have a polycarbonate finish with a domed or flush LED. The 608 series has a long life expectancy and low power consumption that make them suitable for a variety of applications such as main and remote power indication, status indication and instrumentation.
Long Life - typically 100K hours
Low power consumption - uses up to 90% less energy than an incandescent indicator
No heat generated
Colours include red, green and yellow
Front panel mounting
Low power consumption - uses up to 90% less energy than an incandescent indicator
No heat generated
Colours include red, green and yellow
Front panel mounting
Dialight LED Panel Mount Indicators
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Green |
Mounting Hole Size | 8.5mm |
Lamp Type | LED |
Bezel Style | Recessed |
Current Rating | 15mA |
Intensity | 110mcd |