- RS Stock No.:
- 890-1557
- Mfr. Part No.:
- 557-1605-203F
- Brand:
- Dialight
Discontinued product
- RS Stock No.:
- 890-1557
- Mfr. Part No.:
- 557-1605-203F
- Brand:
- Dialight
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
LED Indicators, 17.5mm Mount, 12 & 24Vdc
17.8mm Coloured diffused polycarbonate lens
Illuminated by 4 LEDs
Flat lens
Sunlight visible
White polycarbonate housing
Mounting hole size: 17.5mm
Low power consumption
Low heat generation
Shock and vibration resistant
Operating Temperature Range: -25 to + 85°C
Electrical connections via flexible leads
Illuminated by 4 LEDs
Flat lens
Sunlight visible
White polycarbonate housing
Mounting hole size: 17.5mm
Low power consumption
Low heat generation
Shock and vibration resistant
Operating Temperature Range: -25 to + 85°C
Electrical connections via flexible leads
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Green |
Mounting Hole Size | 17.5mm |
Lamp Type | LED |
Termination Type | Lead Wires |
Bezel Colour | Black |
Current Rating | 16mA |
Length | 35.6mm |