- RS Stock No.:
- 889-7133
- Mfr. Part No.:
- 36EN-2312
- Brand:
- VCC
Discontinued product
- RS Stock No.:
- 889-7133
- Mfr. Part No.:
- 36EN-2312
- Brand:
- VCC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
VCC 36 Series Panel Mount Indicators
VCC 36 Series Panel Mount Indicators feature a wide variety of lenses, colours, voltage and bezel variations that make this series suitable for a wide range of applications. The 36 series are press-fit mounted in an 8 mm mounting hole.
Polycarbonate lens
Aluminium bezel
Pre-wired leads
Aluminium bezel
Pre-wired leads
VCC LED & Neon Panel Mount Indicators
Specifications
Attribute | Value |
---|---|
Voltage Rating | 125V dc |
Light Output Colour | Red |