- RS Stock No.:
- 889-6913
- Mfr. Part No.:
- 3990A5
- Brand:
- VCC
Discontinued product
- RS Stock No.:
- 889-6913
- Mfr. Part No.:
- 3990A5
- Brand:
- VCC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
VCC 3990A Series Panel Mount Indicators
VCC 3990A series panel mount LED Indicators feature a wide variety of lenses, colours, voltage and bezel variations that make this series suitable for a wide range of applications. The 3990A series are press-fit mounted in an 5.5 mm mounting hole.
White nylon housing
Polycarbonate lens
Pre-wired leads
Snap-fit mounted
Polycarbonate lens
Pre-wired leads
Snap-fit mounted
VCC LED & Neon Panel Mount Indicators
Specifications
Attribute | Value |
---|---|
Voltage Rating | 3V |
Light Output Colour | Green |
Current Rating | 10mA |
Intensity | 16mcd |
Length | 19.6mm |