- RS Stock No.:
- 819-9666
- Mfr. Part No.:
- QS63KKR12
- Brand:
- APEM
7 In stock - FREE next working day delivery available
Added
Price Each
£4.74
(exc. VAT)
£5.69
(inc. VAT)
Units | Per unit |
1 - 9 | £4.74 |
10 - 24 | £4.36 |
25 - 49 | £4.17 |
50 - 99 | £4.03 |
100 + | £3.70 |
- RS Stock No.:
- 819-9666
- Mfr. Part No.:
- QS63KKR12
- Brand:
- APEM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Apem 6mm Snap-In Panel Mount LED Indicators - QS Series
Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.
6mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 6mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 6mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V dc |
Light Output Colour | Red |
Mounting Hole Size | 6mm |
Lamp Type | Flashing LED |
Termination Type | Lead Wires |
Current Rating | 20mA |
Intensity | 25mcd |
Length | 20.3mm |
- RS Stock No.:
- 819-9666
- Mfr. Part No.:
- QS63KKR12
- Brand:
- APEM
Related links
- Hammers
- Connector Tool Kits
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Bosch Diamond Tipped Tile Drill Bit
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m