Signal Construct Blue Panel Mount Indicator, 12 → 14V, 8mm Mounting Hole Size, Solder Tab Termination
- RS Stock No.:
- 817-3377
- Mfr. Part No.:
- SMQD08422
- Brand:
- Signal Construct
Available to back order for despatch 08/07/2024
Added
Price Each
£3.58
(exc. VAT)
£4.30
(inc. VAT)
Units | Per unit |
1 - 24 | £3.58 |
25 - 49 | £3.33 |
50 - 99 | £3.14 |
100 - 249 | £2.91 |
250 + | £2.68 |
- RS Stock No.:
- 817-3377
- Mfr. Part No.:
- SMQD08422
- Brand:
- Signal Construct
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Signal Construct 8mm Prominent LED Panel Indicators, SMQD Series
LED indicators with a built in series resistor.
Polished chromium plated metal housing
Prominent 3mm LED
Prominent 3mm LED
Supplied with
Nut and washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12 → 14V |
Light Output Colour | Blue |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Solder Tab |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 75mcd |
Length | 31.2mm |
- RS Stock No.:
- 817-3377
- Mfr. Part No.:
- SMQD08422
- Brand:
- Signal Construct
Related links
- Signal Construct Red Panel Mount Indicator 8mm Mounting Hole Size,...
- Signal Construct Green Panel Mount Indicator 8mm Mounting Hole...
- Signal Construct White Panel Mount Indicator 8mm Mounting Hole...
- Signal Construct Blue Panel Mount Indicator 6mm Mounting Hole...
- Signal Construct Blue Panel Mount Indicator 5mm Mounting Hole...
- Signal Construct Blue Panel Mount Indicator 8mm Mounting Hole Size
- Signal Construct Yellow Panel Mount Indicator 8mm Mounting Hole...
- Signal Construct Blue Panel Mount Indicator 16mm Mounting Hole Size, IP67