- RS Stock No.:
- 722-7439
- Brand:
- RS PRO
30 In stock - FREE next working day delivery available
Added
Price Each
£13.71
(exc. VAT)
£16.45
(inc. VAT)
Units | Per unit |
1 - 24 | £13.71 |
25 - 49 | £12.22 |
50 - 99 | £10.84 |
100 - 249 | £9.36 |
250 + | £8.01 |
- RS Stock No.:
- 722-7439
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicators, 14mm Mount, 12 & 24Vdc, Wires
Brought to you under the trusted RS Brand, these LEDs are designed for panel mount applications. Boasting a high level of ingress protection, they are suitable for most environments, including outdoor applications. These LED indicators also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 10mm LEDs require a 14mm panel cut-out and are supplied with a fixing nut and spring washer. The range offers a wide selection of voltage ratings, bezel finishes and bezel styles.
Features and Benefits:
14mm panel mounting LED indicator
10mm coloured diffused epoxy lens or 10mm water clear super bright LEDs
Bright chrome, black chrome or satin grey bezel finish
Prominent and flush bezel styles
12 to 24 Vdc
Sealed to IP67
Supplied with fixing nut and spring washer
Max reverse voltage: 5 V
Viewing angle: up to 100°
Life expectancy: 100,000 hours
Operating temperature range: -40 to +85 °C
10mm coloured diffused epoxy lens or 10mm water clear super bright LEDs
Bright chrome, black chrome or satin grey bezel finish
Prominent and flush bezel styles
12 to 24 Vdc
Sealed to IP67
Supplied with fixing nut and spring washer
Max reverse voltage: 5 V
Viewing angle: up to 100°
Life expectancy: 100,000 hours
Operating temperature range: -40 to +85 °C
Standards
UL Recognised
Approvals
UL
Supplied with
Fixing nut and spring washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V dc |
Mounting Hole Size | 14mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP67 |
Bezel Style | Prominent |
Current Rating | 20mA |
Length | 28.8mm |
- RS Stock No.:
- 722-7439
- Brand:
- RS PRO
Related links
- APEM Orange Panel Mount Indicator 14mm Mounting Hole Size IP67
- RS PRO Green Panel Mount Indicator 14mm Mounting Hole Size IP67
- RS PRO Yellow Panel Mount Indicator 14mm Mounting Hole Size IP67
- APEM Green Panel Mount Indicator 14mm Mounting Hole Size IP67
- RS PRO Blue Panel Mount Indicator 14mm Mounting Hole Size IP67
- RS PRO Red Panel Mount Indicator 14mm Mounting Hole Size IP67
- RS PRO White Panel Mount Indicator 14mm Mounting Hole Size IP67
- APEM Red Panel Mount Indicator 14mm Mounting Hole Size IP67