- RS Stock No.:
- 700-2003
- Brand:
- RS PRO
Available to back order for despatch 13/05/2024
Added
Price Each
£6.66
(exc. VAT)
£7.99
(inc. VAT)
Units | Per unit |
1 - 24 | £6.66 |
25 - 49 | £5.89 |
50 - 99 | £5.20 |
100 - 249 | £4.69 |
250 + | £4.50 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 700-2003
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Green Indicator, 24 V dc, 8 mm Mounting Hole Size, Lead Wires Termination, IP67
This RS PRO 24 V dc green indicator is designed for use in industrial settings and for marine applications. The pack includes an efficient LED bulb, a flush black chrome bezel and lead wires for attaching.
Designed with durability in mind, the LED bulb has a life expectancy of 100,000 hours, with low levels of energy consumption. It includes a 5 mm coloured epoxy lens that offers 8 mcd (millicandela) intensity. LEDs are known for a high level of brightness, so they're ideal for darker environments. It's 27.6 mm long, with a 20 mA rating. You'll need an 8 mm mounting hole. It also comes with a fixing nut and spring washer so it's simple to install.
Like all of our RS PRO products, it's been exhaustively tested by engineers. The indicator is certified to IP67, so it's suitable for wet conditions, including outdoor use.
Designed with durability in mind, the LED bulb has a life expectancy of 100,000 hours, with low levels of energy consumption. It includes a 5 mm coloured epoxy lens that offers 8 mcd (millicandela) intensity. LEDs are known for a high level of brightness, so they're ideal for darker environments. It's 27.6 mm long, with a 20 mA rating. You'll need an 8 mm mounting hole. It also comes with a fixing nut and spring washer so it's simple to install.
Like all of our RS PRO products, it's been exhaustively tested by engineers. The indicator is certified to IP67, so it's suitable for wet conditions, including outdoor use.
Features and Benefits
Voltage of 24 V dc
Green indicator light
8mm mounting hole needed
LED type (light emitting diode)
Lamp size of 5 mm
Lead wires
IP67 rating so waterproof up to 1 m and dirt resistant
Flush bezel
Black chrome bezel
Current rating of 20 mA
Intensity of 8 mcd (millicandela)
Length of 27.6 mm
Green indicator light
8mm mounting hole needed
LED type (light emitting diode)
Lamp size of 5 mm
Lead wires
IP67 rating so waterproof up to 1 m and dirt resistant
Flush bezel
Black chrome bezel
Current rating of 20 mA
Intensity of 8 mcd (millicandela)
Length of 27.6 mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Green |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP67 |
Bezel Style | Flush |
Current Rating | 20mA |
Intensity | 8mcd |
Length | 27.6mm |
- RS Stock No.:
- 700-2003
- Brand:
- RS PRO
Related links
- RS PRO Green Yellow Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Green Panel Mount Indicator 8mm Mounting Hole Size, Lead...
- RS PRO Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Blue Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Hyper Green Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Green 24V dc Lead Wires Termination, IP67
- Apem Green Panel Mount Indicator 8mm Mounting Hole Size, Lead...
- RS PRO Red Panel Mount Indicator 8mm Mounting Hole Size IP67