- RS Stock No.:
- 700-1877
- Brand:
- RS PRO
46 In stock - FREE next working day delivery available
Added
Price Each
£6.30
(exc. VAT)
£7.56
(inc. VAT)
Units | Per unit |
1 - 24 | £6.30 |
25 - 49 | £5.62 |
50 - 99 | £4.93 |
100 - 249 | £4.29 |
250 + | £3.68 |
- RS Stock No.:
- 700-1877
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Green Indicator, 24 V DC, 6 mm Mounting Hole Size, Lead Wires Termination, IP67
Looking for a reliable signal light that can withstand harsh industrial environments? This green indicator from the RS PRO range is IP67-rated, making it suitable for outdoor and indoor applications where moisture and dust are present.
The indicator contains an LED lamp that provides long-lasting light, making it ideal for your signalling and warning systems. Its diffused epoxy lens helps to protect the LED and disperse light. The indicator includes a spring washer and fixing nut for easy installation and a flush black chrome bezel for a neater fit. It also features colour-coded wire terminations for easy identification.
You'll often find this kind of indicator in machine safety systems or on vehicle dashboards. It's suitable for installation in panels with a maximum thickness of 7 mm.
The indicator contains an LED lamp that provides long-lasting light, making it ideal for your signalling and warning systems. Its diffused epoxy lens helps to protect the LED and disperse light. The indicator includes a spring washer and fixing nut for easy installation and a flush black chrome bezel for a neater fit. It also features colour-coded wire terminations for easy identification.
You'll often find this kind of indicator in machine safety systems or on vehicle dashboards. It's suitable for installation in panels with a maximum thickness of 7 mm.
Features and Benefits
- Voltage rating of 24 V DC
- Mounting hole size of 6 mm
- Lamp size of 3 mm
- Current rating of 20 mA
- Intensity of 8 mcd
- Length of 21 mm
- Operating temperature of -40°C to +85°C
- Complies with RoHS (Restriction of Hazardous Substances) standards
- Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Green |
Mounting Hole Size | 6mm |
Lamp Type | LED |
Lamp Size | 3 mm |
Termination Type | Lead Wires |
IP Rating | IP67 |
Bezel Style | Flush |
Current Rating | 20mA |
Intensity | 8mcd |
Length | 21mm |
- RS Stock No.:
- 700-1877
- Brand:
- RS PRO
Related links
- RS PRO Green 12V dc Lead Wires Termination, IP67
- RS PRO Green 21.6 → 26.4V dc Lead Wires Termination, IP67
- RS PRO Green 24V dc Lead Wires Termination, IP67
- Apem Green Panel Mount Indicator 6mm Mounting Hole Size, Lead...
- RS PRO Yellow Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO Red Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO Blue Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO White Panel Mount Indicator 6mm Mounting Hole Size IP67