- RS Stock No.:
- 700-1805
- Brand:
- RS PRO
23 In stock - FREE next working day delivery available
9 available from Europe for delivery within 1 working day(s).
Added
Price Each
£6.30
(exc. VAT)
£7.56
(inc. VAT)
Units | Per unit |
1 - 24 | £6.30 |
25 - 49 | £5.63 |
50 - 99 | £4.98 |
100 - 249 | £4.31 |
250 + | £3.67 |
- RS Stock No.:
- 700-1805
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicators, 6mm Mount, 12 & 24Vdc, Flush Bezel, Wires
Brought to you under the trusted RS Brand, these LED indicators have diffused epoxy lenses and a flush chrome bezel. The body features wire termination and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.
Feaures and Benefits:
3mm coloured diffused epoxy lens
Maximum panel thickness 7mm
200mm Wire terminations
Sealed to IP67
100000h life expectancy
Maximum panel thickness 7mm
200mm Wire terminations
Sealed to IP67
100000h life expectancy
Approvals
UL
Supplied with
fixing nut, spring washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V dc |
Light Output Colour | Red |
Mounting Hole Size | 6mm |
Lamp Type | LED |
Lamp Size | 3 mm |
Termination Type | Lead Wires |
IP Rating | IP67 |
Bezel Style | Flush |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 10mcd |
Length | 21mm |
- RS Stock No.:
- 700-1805
- Brand:
- RS PRO
Related links
- RS PRO White Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO Green 12V dc Lead Wires Termination, IP67
- RS PRO Blue Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO Green 24V dc Lead Wires Termination, IP67
- Dialight Green 12V dc Lead Wires Termination
- RS PRO Green Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO Yellow Panel Mount Indicator 6mm Mounting Hole Size IP67
- Apem Red Panel Mount Indicator 6mm Mounting Hole Size, Lead Wires...