- RS Stock No.:
- 700-1794
- Brand:
- RS PRO
67 In stock - FREE next working day delivery available
7 available from Europe for delivery within 1 working day(s).
Added
Price Each
£6.60
(exc. VAT)
£7.92
(inc. VAT)
Units | Per unit |
1 - 24 | £6.60 |
25 - 49 | £5.88 |
50 - 99 | £5.25 |
100 - 249 | £4.51 |
250 + | £3.85 |
- RS Stock No.:
- 700-1794
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Green Indicator, 2 V DC, 6 mm Mounting Hole Size, Lead Wires Termination, IP67
Use this green LED indicator from the RS PRO range as a signal for the status of your electrical circuits. It has a flush bezel and comes with a fixing nut and spring washer, making it easy to panel mount.
Thanks to its IP67 rating, this unit is protected against dust and temporary submersion in water. It's suitable for use at temperatures between -40°C and +85°C, so it can withstand a variety of tough industrial environments.
You can use this indicator for signalling applications in printed circuit boards (PCBs) and vehicles. It's also commonly mounted on push buttons and switches.
Thanks to its IP67 rating, this unit is protected against dust and temporary submersion in water. It's suitable for use at temperatures between -40°C and +85°C, so it can withstand a variety of tough industrial environments.
You can use this indicator for signalling applications in printed circuit boards (PCBs) and vehicles. It's also commonly mounted on push buttons and switches.
Features and Benefits
- Current rating of 20 mA
- Voltage rating of 2 V dc
- Intensity of 8 mcd
- Lens lamp size of 3 mm
- LED length of 15.9 mm
- Flush bezel style
- Mounting hole size of 6 mm
- Lead wire termination type
- Fixed light illumination
- RoHS (Restriction of Hazardous Substances) compliant
Specifications
Attribute | Value |
---|---|
Voltage Rating | 2V dc |
Light Output Colour | Green |
Mounting Hole Size | 6mm |
Lamp Type | LED |
Lamp Size | 3 mm |
Termination Type | Lead Wires |
IP Rating | IP67 |
Bezel Style | Flush |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 8mcd |
Length | 15.9mm |
- RS Stock No.:
- 700-1794
- Brand:
- RS PRO
Related links
- Dialight Red Panel Mount Indicator 6mm Mounting Hole Size, Lead...
- RS PRO Blue Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO Green Panel Mount Indicator 6mm Mounting Hole Size, Lead...
- Dialight Green 2V dc Lead Wires Termination
- RS PRO Red Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO Yellow Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO White Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO Green Panel Mount Indicator 8mm Mounting Hole Size IP67