- RS Stock No.:
- 700-1788
- Brand:
- RS PRO
Available to back order for despatch 29/04/2024
Added
Price Each
£8.82
(exc. VAT)
£10.58
(inc. VAT)
Units | Per unit |
1 - 24 | £8.82 |
25 - 49 | £7.84 |
50 - 99 | £6.97 |
100 - 249 | £6.13 |
250 + | £5.89 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 700-1788
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicators, 8mm Mount, 12/24Vdc & 220Vac, Flush Black Chrome Bezel
Brought to you under the trusted RS Pro, these LED indicators have diffused epoxy lenses and a flush black chrome bezel. The body features solder lug terminals and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.
Features and Benefits:
5mm coloured diffused epoxy lens
Maximum panel thickness 7mm
Solder lug/faston terminals
Sealed to IP67
Life expectancy of 100000
Maximum panel thickness 7mm
Solder lug/faston terminals
Sealed to IP67
Life expectancy of 100000
Approvals
UL
Supplied with
fixing nut, spring washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V dc |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Solder Tab |
IP Rating | IP67 |
Bezel Style | Flush |
Current Rating | 20mA |
Length | 33.9mm |
- RS Stock No.:
- 700-1788
- Brand:
- RS PRO
Related links
- RS PRO White Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Blue Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Yellow Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Red Panel Mount Indicator 8mm Mounting Hole Size IP67
- Signal Construct Red Panel Mount Indicator 8mm Mounting Hole Size IP67
- Signal Construct Green Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Green Yellow Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Green Panel Mount Indicator 8mm Mounting Hole Size IP67