- RS Stock No.:
- 700-1757
- Brand:
- RS PRO
Available to back order for despatch 22/04/2024
Price Each
£6.34
(exc. VAT)
£7.61
(inc. VAT)
Units | Per unit |
1 - 9 | £6.34 |
10 - 24 | £5.71 |
25 - 49 | £5.21 |
50 - 99 | £4.76 |
100 + | £4.45 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 700-1757
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Red Indicator, 24 V DC, 8 mm Mounting Hole Size, Solder Tab Termination, IP67
Do you need a highly visible signalling device? This RS PRO red LED indicator is suitable for signalling purposes in commercial and industrial equipment. It's fitted with tab-type solder terminals for an easy and reliable connection with your electricity supply.
This product's IP67 rating means it's well-protected from water damage and dust, so it's ideal for outdoor applications and harsh industrial settings. The indicator has a black chrome finish that contrasts with the light for increased visibility, as well as a flush bezel to fit neatly on flat surfaces.
This red LED is suitable for a range of applications, including electronic devices, heavy hauling equipment and process control systems. The product complies with RoHS (Restriction of Hazardous Substances) standards, which means it contains only minimal amounts of environmentally harmful materials.
This product's IP67 rating means it's well-protected from water damage and dust, so it's ideal for outdoor applications and harsh industrial settings. The indicator has a black chrome finish that contrasts with the light for increased visibility, as well as a flush bezel to fit neatly on flat surfaces.
This red LED is suitable for a range of applications, including electronic devices, heavy hauling equipment and process control systems. The product complies with RoHS (Restriction of Hazardous Substances) standards, which means it contains only minimal amounts of environmentally harmful materials.
Features and Benefits
- Current rating of 20 mA
- Intensity of 10 mcd
- Length of 33.9 mm
- Mounting hole size of 8 mm
- Voltage rating of 24 V DC
- Operating temperature range of -40°C to +85°C
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Red |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Solder Tab |
IP Rating | IP67 |
Bezel Style | Flush |
Current Rating | 20mA |
Intensity | 10mcd |
Length | 33.9mm |
Related links
- Signal Construct Green Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO White Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Green Panel Mount Indicator 8mm Mounting Hole Size IP67
- Signal Construct Red Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Yellow Panel Mount Indicator 8mm Mounting Hole Size IP67
- Signal Construct Yellow Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Blue Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Panel Mount Indicator 8mm Mounting Hole Size IP67