- RS Stock No.:
- 700-1732
- Brand:
- RS PRO
61 In stock - FREE next working day delivery available
4 available from Europe for delivery within 1 working day(s).
Added
Price Each
£5.94
(exc. VAT)
£7.13
(inc. VAT)
Units | Per unit |
1 - 9 | £5.94 |
10 - 24 | £5.35 |
25 - 49 | £4.89 |
50 - 99 | £4.46 |
100 + | £4.16 |
- RS Stock No.:
- 700-1732
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Green Indicator, 12 V DC, 8 mm Mounting Hole Size, Solder Tab Termination, IP67
Are you looking for a clearly visible signalling device? The green LED indicator from RS PRO is ideal for signalling applications in industrial and commercial equipment. It comes with solder tab-type terminals for a secure connection with your power supply.
This unit has a flush bezel to fit neatly on flat surfaces, with a black chrome finish that contrasts with the light for increased visibility. Its IP67 rating means the LED is ideal for outdoor applications and harsh industrial settings as it's well-protected from dust ingress and water damage.
This product complies with RoHS (Restriction of Hazardous Substances) standards, which means it contains only minimal amounts of environmentally harmful materials. This green LED is suitable for a range of applications, including electronic devices, heavy hauling equipment and process control systems.
This unit has a flush bezel to fit neatly on flat surfaces, with a black chrome finish that contrasts with the light for increased visibility. Its IP67 rating means the LED is ideal for outdoor applications and harsh industrial settings as it's well-protected from dust ingress and water damage.
This product complies with RoHS (Restriction of Hazardous Substances) standards, which means it contains only minimal amounts of environmentally harmful materials. This green LED is suitable for a range of applications, including electronic devices, heavy hauling equipment and process control systems.
Features and Benefts
Current rating of 20 mA
Intensity of 8 mcd
Length of 33.9 mm
Mounting hole size of 8 mm
Voltage rating of 12 V DC
Operating temperature range of -40°C to +85°C
Intensity of 8 mcd
Length of 33.9 mm
Mounting hole size of 8 mm
Voltage rating of 12 V DC
Operating temperature range of -40°C to +85°C
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V dc |
Light Output Colour | Green |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Solder Tab |
IP Rating | IP67 |
Bezel Style | Flush |
Current Rating | 20mA |
Intensity | 8mcd |
Length | 33.9mm |
- RS Stock No.:
- 700-1732
- Brand:
- RS PRO
Related links
- RS PRO Blue Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Yellow Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Green Flashing LED Panel Mount Indicator 8mm Mounting Hole...
- Signal Construct Green Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Green Yellow Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Green Yellow Panel Mount Indicator 8mm Mounting Hole Size,...
- RS PRO Green Panel Mount Indicator 8mm Mounting Hole Size, Solder...